text.skipToContent text.skipToNavigation

Manufacturer Part #

D501J12S215QA

D Series 4 A SPDT On-None-On Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K D501J12S215QA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 4A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Dimension: L  20.83mm x W  15mm x H  18.78mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1
$1.99
20
$1.94
40
$1.92
125
$1.89
250+
$1.85
Product Variant Information section