text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL21BA2A-A

JW Series DPST/DPDT On - Off Black Housing Black Cap Vertical Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL21BA2A-A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Solder
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
732
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.80
USD
Quantity
Unit Price
2
$13.68
4
$13.58
15
$13.39
25
$13.32
50+
$13.13
Product Variant Information section