text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R3-2B-C-SB5-G-14

IP67 Rocker Switch, copper alloy gold over nickel plated small black actuator

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-R3-2B-C-SB5-G-14 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Termination Style: PC Pin
Contact Material: Copper Alloy
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Dimension: W  12.3mm x H  5.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.33
USD
Quantity
Unit Price
1
$2.33
20
$2.28
40
$2.26
125
$2.22
250+
$2.17
Product Variant Information section