text.skipToContent text.skipToNavigation

Manufacturer Part #

T105J6ABE2

T Series SPDT 0.4VA (AC/DC) 20V Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T105J6ABE2 - Technical Attributes
Attributes Table
Switch Operation: Mom-On-Mom
Circuitry: SPDT
Current Rating: 0.4A
Termination Style: Right Angle / PC Through Hole
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 10GΩ
Contact Plating: Gold
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
40
$7.59
80+
$7.50
Product Variant Information section