text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01KR16P-S

FR01 Series Hexadecimal 16 Position Top Actuated Through Hole Rotary Dip Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01KR16P-S - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 16
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
50
$3.35
100
$3.32
150
$3.30
200
$3.28
250+
$3.24
Product Variant Information section