Manufacturer Part #
RDTCR16P1T
RDT Series 16 Position 150mA 42VDC Through Hole Rotary Dip Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RDTCR16P1T - Technical Attributes
Attributes Table
| Circuitry: | Hexadecimal |
| No of Positions: | 16 |
| Termination Style: | PC Pin |
| Current Rating: | 150mA |
| Voltage Rating: | 42V |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Gold |
| Actuator Style: | Flush |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$2.63
100
$2.61
150
$2.59
200
$2.58
250+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole