Manufacturer Part #
1437581-2
2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:51 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1437581-2 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 0.3A |
| Contact Material: | Silver Over Copper |
| Termination Style: | Vertical / PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
51+
$10.49
Product Variant Information section
Available Packaging
Package Qty:
51 per Box
Mounting Method:
Through Hole