Manufacturer Part #
1825010-1
2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:51 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825010-1 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 0.3A |
| Contact Material: | Silver |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 1825010-1 ASF Series is a 2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch.
This Switches provide a reliable, low-cost means of switching for printed circuit boards. The open bottom design of the switch permits the contacts to act directly on the traces. The mounting of the switch on the circuit side of the board increases the flexibility of packaging.
Features:
- Configuration (Pole-Throw) = Double Pole - Double Throw
- Actuator Style = Extended, Top
- Series = ASE/F
- Mount Angle = Vertical
- Terminal Configuration = Standard
- Grade=Telecom
- Termination Type = PC
- Contact Rating = 300mA @ 115 VAC
- Number of Positions = 2
- Actuator Color = Natural
- Mount Style = Through-Hole
- Switch Style = Auto-insertable
- PCB Tail Length (mm [in]) = 4.06 [0.160]
- Actuator Material = Polyester
- Contact Plating = Silver
- Contact Base Material = Copper Alloy
Applications:
- Electronic games
- Computers
- Business machines
- Radios and TV's
- Thermostats
- Telephone equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
51
$7.01
102+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
51 per Tube
Mounting Method:
Through Hole