text.skipToContent text.skipToNavigation

Manufacturer Part #

JS203011JCQN

JS Series On-On-On Standard DP3T Vertical J Bend Slide SMT Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K JS203011JCQN - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-On
Circuitry: DP3T
Voltage Rating: 6V
Contact Current-Max: 300mA
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: J-Bend
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,152.00
USD
Quantity
Unit Price
2,400+
$0.48
Product Variant Information section