text.skipToContent text.skipToNavigation

Manufacturer Part #

L204011MS02Q

4A 125V Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K L204011MS02Q - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-On-On
Circuitry: DP4T
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Current-Max: 4A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,320.00
USD
Quantity
Unit Price
1,000+
$3.32
Product Variant Information section