Manufacturer Part #
TS03CGE
TS Series Tiny SPDT On-None-On Through Hole Gold Epoxy Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TS03CGE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TS03CGE - Technical Attributes
Attributes Table
| Actuator Style: | Slide |
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 20mΩ |
| Contact Material: | Gold Over Silver |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.18
5
$6.13
20
$6.05
40
$6.02
100+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Mounting Method:
Panel Mount