text.skipToContent text.skipToNavigation

Manufacturer Part #

D413-R1LA-G2

D4 Series SPDT 0.1 A 250 V Straight Lever Miniature Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics D413-R1LA-G2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 0.1A
Termination Style: Tab
Features & Applications
For reference, below are related products and accessories for ZF Electronics D413-R1LA-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,264.00
USD
Quantity
Unit Price
1
$3.68
10
$3.60
25
$3.55
75
$3.48
150+
$3.40
Product Variant Information section