text.skipToContent text.skipToNavigation

Manufacturer Part #

DB2C-A1AA

DB Series SPDT 10 A 125 VAC Roller Lever Solder Lug Subminiature Snap Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB2C-A1AA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 250gf
Contact Current-Max: 10A
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,912.00
USD
Quantity
Unit Price
1,200+
$1.44
Product Variant Information section