text.skipToContent text.skipToNavigation

Manufacturer Part #

222CJVBAR

222C Series 6.2 x 6.2 mm SPST SMT J Bend Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 222CJVBAR - Technical Attributes
Attributes Table
Actuation Force: 1.5N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Dimension: L  6.2mm x W  6.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10400
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,362.40
USD
Quantity
Unit Price
1,300
$0.135
2,600
$0.133
3,900
$0.132
5,200+
$0.131
Product Variant Information section