Manufacturer Part #
95C06B3RAT
95C Series 6 x 6 x 5 mm Top Actuator Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Grayhill 95C06B3RAT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95C06B3RAT - Technical Attributes
Attributes Table
| Contact Material: | Silver Over Stainless Steel |
| Actuator Style: | Top Actuator |
| Termination Style: | Vertical / PC Through Hole |
| Dimension: | H 5mm x L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.24
125
$0.235
250
$0.23
750
$0.225
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole