text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P6LB55

EVQ-P6 Series 1.6 N 0.02 A 15 VDC 4.1x4.1 mm Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-P6LB55 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Standard
Termination Style: PCB
Dimension: L  4.1mm x W  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,740.00
USD
Quantity
Unit Price
10,000+
$0.174