text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15KH-6H

JB Series SPST Off (On) Right Angle PC Short Actuator Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15KH-6H - Technical Attributes
Attributes Table
Actuation Force: 1.72N
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dimension: L  10.8mm x W  10.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
392
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.10
USD
Quantity
Unit Price
1
$3.11
15
$3.05
30
$3.02
100
$2.96
200+
$2.90
Product Variant Information section