Manufacturer Part #
KSC223JLFG
KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Gold Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC223JLFG - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Gold |
| Actuator Style: | Soft |
| Termination Style: | J-Bend |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount