text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR223GNCLFG

KSR Series SPST On-MOM Top Actuated Gull Wing SMT Non Illuminated Tactile Switch

Product Specification Section
C&K KSR223GNCLFG - Technical Attributes
Attributes Table
Actuation Force: 2N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6mm x W  3.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,340
USA:
2,340
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
15
$1.40
75
$1.31
250
$1.25
1,250+
$1.17