Manufacturer Part #
KT11S1SA2M35LFG
KT Series SPST 300 g 7.11mm x 6.30mm Tactile switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KT11S1SA2M35LFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KT11S1SA2M35LFG - Technical Attributes
Attributes Table
| Actuation Force: | 3N |
| Contact Material: | Gold |
Features & Applications
The KT11S1SA2M35LFG is a KT Series Right Angle Sealed Tact Switch for SMT.
Features:
- High shear force with extended bracket
- Easy to pick & place with top plate tab
- Rubber or hard plastic actuator
- Press fit or snap fit caps
- IP 57
- RoHS compliant and compatible
Applications:
- Telecommunications
- Computer products
- Instrumentation
- Power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel