text.skipToContent text.skipToNavigation

Manufacturer Part #

LL3301BF065QJ-TR

Tactile Switch SPST-NO Top Actuated Surface Mount

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LL3301BF065QJ-TR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 0.05A
Operating Temperature: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
600
$0.26
1,200
$0.255
2,400
$0.25
3,000+
$0.245
Product Variant Information section