text.skipToContent text.skipToNavigation

Manufacturer Part #

A22AH

A Series Sub Mini DPDT On-None-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches A22AH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications
With decades of industry leadership, NKK is continually revolutionizing the switch industry by engineering and manufacturing some of the most inventive switch products available on the market today.

The A series from NKK is a totally sealed miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The A series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

The A series toggles are process compatible and incorporate NKK’s award winning STC (Sliding Twin Crossbar) mechanism. This contact design ensures unparalleled switching reliability and a smoother positive detent action. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products.

The A series toggles are available in both single pole and double pole models with a comprehensive offering of eleven circuits in momentary and maintained actions. Toggle actuators can be specified in a myriad of styles and lengths. Options include standard bats, antistatic levers, flatted levers, snap on paddles and colored sleeves.

NKK’s A toggle switches are rated 0.4VA Maximum @ 28V AC/DC maximum.  Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing.  Matching indicators with LED’s in red, green or amber can also be ordered. The breadth of this series allows design engineers the flexibility to configure to specifications depending upon the challenges faced.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.00
USD
Quantity
Unit Price
50
$6.22
100+
$6.16
Product Variant Information section