Manufacturer Part #
G13AV
G Series SPDT On Off On Vertical PC 3.8 mm Actuator Ultra Miniature Toggle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches G13AV - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Actuator Type: | Toggle |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.26
20
$5.14
30
$5.10
75
$5.02
125+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole