Manufacturer Part #
PT103SSQ
PT Series 15 A SPDT On-Off-On Screw Terminal IP66/IP68 Sealed Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K PT103SSQ - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 277VAC |
| Current Rating: | 25A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Silver |
| Actuator Type: | Bat |
| Termination Style: | Screw |
| Dielectric Withstanding Voltage: | 2500V |
| Bushing Style: | Threaded |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
20+
$33.84
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Panel Mount