text.skipToContent text.skipToNavigation

Manufacturer Part #

VTS-1-2Q2PPM-12SNN-0

Toggle switch 12.2mm mount hole BAT 16.5mm 2P SPST Off-On 20A 125VAC, 10A 277VAC

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
VCC VTS-1-2Q2PPM-12SNN-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Current Rating: 20A
Insulation Resistance: 100mΩ
Actuator Type: Round
Termination Style: Quick Connect
Operating Temperature: 0°C to 65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$201.50
USD
Quantity
Unit Price
50
$4.03
100
$3.99
150
$3.96
200+
$3.92
Product Variant Information section