Manufacturer Part #
VTS-4-2Q3PPM-12SNN-0
Toggle switch 12.2mm mount hole BAT 16.5mm 3P SPDT On-On 20A 125VAC, 10A 277VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
VCC VTS-4-2Q3PPM-12SNN-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VTS-4-2Q3PPM-12SNN-0 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 20A |
| Insulation Resistance: | 100mΩ |
| Actuator Type: | Round |
| Termination Style: | Quick Connect |
| Operating Temperature: | 0°C to 65°C |
| Dimension: | L 16.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.31
100
$2.29
150
$2.28
200
$2.27
250+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount