text.skipToContent text.skipToNavigation

Manufacturer Part #

EE80151S3-000U-999

80x15mm 12 V 30 CFM DC Sleeve Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EE80151S3-000U-999 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 30CFM
Noise: 30.8dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$538.00
USD
Quantity
Unit Price
100+
$5.38
Product Variant Information section