Manufacturer Part #
EF40101B1-1000U-A99
DC Fan 40mm X 40mm X 10MM Ball Bearing 12VDC 8CFM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EF40101B1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 8CFM |
| Noise: | 27.3dB |
| Voltage Rating: | 12V |
| Rated Power: | 990mW |
| RPM: | 7000RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 40mm x W 40mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$7.47
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount