Manufacturer Part #
EF80252S1-1000U-A99
EF Series DC Fans DC Fan 80x25mm 24VDC Sleeve Bearing MagLev Motor 3200RPM 1.32W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EF80252S1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON EF80252S1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 41CFM |
| Noise: | 33dBA |
| Voltage Rating: | 8V to 27.6V |
| Rated Power: | 1.32W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.52
10
$4.43
25
$4.36
50
$4.31
125+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount