text.skipToContent text.skipToNavigation

Manufacturer Part #

MF30060V1-1000U-G99

FAN 30x30x6MM 5VDC 0.56W 4.9CF

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF30060V1-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 4.9CFM
Noise: 23.6dBA
Voltage Rating: 5V
Rated Power: 560mW
RPM: 9100RPM
No of Terminals: 3
Dimension: L  30mm x W  30mm x H  6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.00
USD
Quantity
Unit Price
3
$7.81
10
$7.72
20
$7.67
40
$7.62
75+
$7.52
Product Variant Information section