text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113HBT-1000U-A99

EC FAN 120x120x38MM 100-240VAC

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON CF4113HBT-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 109CFM
Noise: 44.9dBA
Rated Power: 5.1W
RPM: 3600RPM
No of Terminals: 2
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
496
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,138.00
USD
Quantity
Unit Price
40+
$28.45
Product Variant Information section