Manufacturer Part #
566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Bulk |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Boyd 566010B03400G - Technical Attributes
Attributes Table
| Thermal Resistance: | 11.5°C/W |
| Material: | Aluminum / Black Anodized |
| Dimension: | H 30.99mm x L 12.7mm x W 25.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.19
15
$6.11
25
$6.09
50
$6.05
100+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk