Manufacturer Part #
7020BG
TO-220 Package 8.70 C/W Thermal Resistance Narrow Channel Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Boyd 7020BG - Technical Attributes
Attributes Table
| Thermal Resistance: | 8.7°C/W |
| Material: | Black Anodized |
| Dimension: | H 36.83mm x L 11.94mm x W 33.02mm |
Features & Applications
The 7020BG is a Narrow channel style heat sink with folded back fins.
Specifications:
- Shape: Rectangular
- Length: 1.450" (36.83 mm)
- Width: 1.300" (33.02 mm)
- Material: Aluminum
- Material Finish: Black Anodized
- Thermal Resistance: 8.7°C/W
- Package: TO-220?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.86
25
$2.81
50
$2.78
100
$2.75
200+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box