text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-54250D-C1-R0

25 x 25 x 9.5 mm 15.3° C/W Black Anodized Straight Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-54250D-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 15.3°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  9.5mm x L  25mm x W  25mm
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.41
USD
Quantity
Unit Price
1
$5.41
5
$5.33
20
$5.19
40
$5.13
100+
$4.98
Product Variant Information section