text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-54450W-C1-R0

45 x 45 x 24.5 mm 2.1° C/W Black Anodized Straight Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-54450W-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 2.1°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  24.5mm x L  45mm x W  45mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.74
USD
Quantity
Unit Price
1
$8.74
4
$8.63
15
$8.52
30
$8.46
75+
$8.33
Product Variant Information section