text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-20.000MHZ-B2-T

ABM8 Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2029
Product Specification Section
Abracon ABM8-20.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

 

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM8 series is an ultra miniature 3.2 X 2.5 X 0.7 mm ceramic surface mount crystal. This low in height crystal is perfect for anyone looking to manfacture thin equipment. The ABM8 is available in 10.000 MHz to  60.000 MHz, with tight tolerances and stabilities available to meet your needs. This high precision crystal comes with a standard load capacitance of 18 pF and frequency tolerance of 50 PPM.  

The ABM8 series is only available in surface mount.

The ABM8-20.000MHZ-B2-T is a highly reliable 20.000 MHz surface mount crystal. With a frequency tolerance of 20 PPM, and load capacitance of 18 pF.

 

Pricing Section
Global Stock:
543
USA:
543
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
10
$0.535
40
$0.48
150
$0.43
500+
$0.38