Manufacturer Part #
ABMM2-32.768MHZ-E2F-T
Sereis ABMM 20ppm 18pF 50 Ohms 4-SMD, No Lead Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABMM2-32.768MHZ-E2F-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ABMM2-32.768MHZ-E2F-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 32.768MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | 6 x 3.60 x 1.20 mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount