text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM2-8.000MHZ-D1-T

ABMM2 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Abracon ABMM2-8.000MHZ-D1-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000+
$0.305
Product Variant Information section