Manufacturer Part #
ABS05-32.768KHZ-9-T
ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to 85 °C Surface Mount Crystal - SMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1937 | ||||||||||
Product Specification Section
Abracon ABS05-32.768KHZ-9-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABS05-32.768KHZ-9-T - Technical Attributes
Attributes Table
| Load Capacitance: | 9pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 90kΩ |
| Drive Level: | 0.5µW |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 1.6mm x W 1mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.13
15
$1.02
75
$0.955
300
$0.895
1,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount