Manufacturer Part #
ATS18A-E
ATS Series 18.432 MHz ±30 ppm 20 pF -40 to +85 °C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS ATS18A-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS ATS18A-E - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 18.432MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.33
300
$0.32
1,000
$0.315
2,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole