text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-35-17-5PX-TR

CSM-7X Series 3.579545 MHz ±30 ppm 17 pF -10 to +70 °C SMT Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2411
Product Specification Section
ECS Inc. ECS-35-17-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: 17pF
Operating Frequency: 3.579545MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.183
3,000
$0.181
4,000+
$0.179