Manufacturer Part #
ECS-35-17-5PX-TR
CSM-7X Series 3.579545 MHz ±30 ppm 17 pF -10 to +70 °C SMT Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1806 | ||||||||||
Product Specification Section
ECS Inc. ECS-35-17-5PX-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-35-17-5PX-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 17pF |
| Operating Frequency: | 3.579545MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 100Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.4mm x W 4.8mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.595
10
$0.505
40
$0.455
150
$0.405
500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount