text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-36-20-28AX-TR

CSM-4AX Series 3.6864 MHz ±30 ppm 20pF -10 to +70°C Surface Mount Quartz Crystal

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$630.00
USD
Quantity
Web Price
1,000+
$0.63
Product Variant Information section