Manufacturer Part #
FL1200194
FL Series 12 MHz 20 pF ±20 % Surface Mount Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera FL1200194 - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +125°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Drive Level: | 10µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount