Manufacturer Part #
RH100-14.7456-18-TR
14.7456 MHz± 100 ppm± 100 ppm18 pF80 Ω-20°C~+70°C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron RH100-14.7456-18-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 14.7456MHz |
| Frequency Tolerance: | ±100ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Drive Level: | 200µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.078
6,000
$0.0765
9,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount