Manufacturer Part #
RSM200S-32.768-12.5-TR
RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Raltron RSM200S-32.768-12.5-TR - Product Specification
Raltron RSM200S-32.768-12.5-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 8mm x W 3.8mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount