text.skipToContent text.skipToNavigation

Manufacturer Part #

RSM200S-32.768-12.5-TR

RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Date Code: 2509
Product Specification Section
Raltron RSM200S-32.768-12.5-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
3,000+
$0.156