text.skipToContent text.skipToNavigation

Manufacturer Part #

AMPMGFB-24.0000T

AMPM Series 3.63 V 24 MHz ±25ppm Surface Mount Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AMPMGFB-24.0000T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 24MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 0.6ns
Fall Time: 0.6ns
Dimension: L  1.6mm x W  1.2mm x H  0.84mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section