text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY1-40.000MHZ-E

AOCJY1 Series 40 MHz 3.46 V ±200 ppb Through Hole CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY1-40.000MHZ-E - Technical Attributes
Attributes Table
Oscillator Type: OCXO
Operating Frequency: 40MHz
Supply Voltage: 3.13V to 3.46V
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  20.8mm x W  13.2mm
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5
Multiple Of:
50
Total
$500.00
USD
Quantity
Unit Price
5+
$100.00
Product Variant Information section