text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-1.8432MHZ-EK-T

ASFL1 Series 1.8432 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Abracon ASFL1-1.8432MHZ-EK-T - Technical Attributes
Attributes Table
Operating Frequency: 1.8432MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: Surface Mount
Features & Applications
The ASFL1-1.8432MHZ-EK-T is a highly reliable 1.8432 MHZ Surface mount Oscillator with a frequency stability of 30 ppm it can sustain a operating ranging from -20°c to +70°c which comes in packaging of Reel.

Features:

  • Compact and low in height.(1.6 mm or 1.2 mm max.)
  • Suitable for high density SMT., Reflow capable.
  • Low current consumption
  • Tight stability option
  • Tri state function
  • Glass sealed package

Applications:

  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,000+
$0.57
Product Variant Information section